


LTC2758BILX#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2758BILX#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2758BILX#PBF |
Description | IC DAC 18BIT 48-LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Digital to Analog Converter 2 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2758BILX#PBF Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tray | INL/DNL (LSB) ±2 (Max), ±1 (Max) |
Part Status Active | Architecture Multiplying DAC |
Number of Bits 18 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 2 | Package / Case 48-LQFP |
Settling Time 2.1µs (Typ) | Supplier Device Package 48-LQFP (7x7) |
Output Type Current - Unbuffered | Mounting Type Surface Mount |
Differential Output Yes | Base Product Number |
Data Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 767,40000 Kč | 1 767,40 Kč |
| 10 | 1 471,64500 Kč | 14 716,45 Kč |
| 25 | 1 397,81160 Kč | 34 945,29 Kč |
| 100 | 1 316,68590 Kč | 131 668,59 Kč |
| Unit Price without VAT: | 1 767,40000 Kč |
|---|---|
| Unit Price with VAT: | 2 138,55400 Kč |




