


REF3033AIDBZR | |
|---|---|
DigiKey Part Number | 296-26324-2-ND - Tape & Reel (TR) 296-26324-1-ND - Cut Tape (CT) 296-26324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3033AIDBZR |
Description | IC VREF SERIES 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.2% 25 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF3033AIDBZR Models |
Category | Noise - 0.1Hz to 10Hz 36µVp-p |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 105µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 3.35V ~ 5.5V |
Part Status Active | Current - Supply 50µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 25 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.2% | Base Product Number |
Temperature Coefficient 75ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 $ | 1,14 $ |
| 10 | 0,82600 $ | 8,26 $ |
| 25 | 0,74600 $ | 18,65 $ |
| 100 | 0,65870 $ | 65,87 $ |
| 250 | 0,61700 $ | 154,25 $ |
| 500 | 0,59188 $ | 295,94 $ |
| 1 000 | 0,57834 $ | 578,34 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,54562 $ | 1 636,86 $ |
| 6 000 | 0,53312 $ | 3 198,72 $ |
| 9 000 | 0,52685 $ | 4 741,65 $ |
| 15 000 | 0,51991 $ | 7 798,65 $ |
| Unit Price without VAT: | 1,14000 $ |
|---|---|
| Unit Price with VAT: | 1,37940 $ |









