Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



REF3030AIDBZR | |
|---|---|
DigiKey Part Number | 296-26323-2-ND - Tape & Reel (TR) 296-26323-1-ND - Cut Tape (CT) 296-26323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3030AIDBZR |
Description | IC VREF SERIES 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.2% 25 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF3030AIDBZR Models |
Category | Noise - 0.1Hz to 10Hz 33µVp-p |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 94µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 3.05V ~ 5.5V |
Part Status Active | Current - Supply 50µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 25 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.2% | Base Product Number |
Temperature Coefficient 75ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL21010CFH330Z-TK | Renesas Electronics Corporation | 4 292 | ISL21010CFH330Z-TKCT-ND | 46,62000 Kč | Similar |
| ISL21080CIH315Z-TK | Renesas Electronics Corporation | 0 | ISL21080CIH315Z-TKCT-ND | 44,31000 Kč | Similar |
| LT1460HCS3-3#TR | Analog Devices Inc. | 0 | LT1460HCS3-3#TR-ND | 0,00000 Kč | Similar |
| LT1460HCS3-3#TRMPBF | Analog Devices Inc. | 1 826 | LT1460HCS3-3#TRMPBFCT-ND | 209,98000 Kč | Similar |
| LT1460HCS3-3#TRPBF | Analog Devices Inc. | 0 | 505-LT1460HCS3-3#TRPBFTR-ND | 123,47639 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 17,34400 Kč | 173,44 Kč |
| 25 | 15,66440 Kč | 391,61 Kč |
| 100 | 13,83140 Kč | 1 383,14 Kč |
| 250 | 12,95576 Kč | 3 238,94 Kč |
| 500 | 12,42830 Kč | 6 214,15 Kč |
| 1 000 | 12,14398 Kč | 12 143,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,45700 Kč | 34 371,00 Kč |
| 6 000 | 11,19438 Kč | 67 166,28 Kč |
| 9 000 | 11,06284 Kč | 99 565,56 Kč |
| 15 000 | 10,91713 Kč | 163 756,95 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |













