LT1460JCS3-3#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3 245
Unit Price: 7,89000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4 381
Unit Price: 3,78000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5 942
Unit Price: 6,95000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 443
Unit Price: 5,14000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 10 813
Unit Price: 1,63000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,97000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,71000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 21 239
Unit Price: 1,24000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,68814 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,14000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,46447 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,93000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,92948 Kč
Datasheet
Series Voltage Reference IC Fixed 3V V ±0.4% 40 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 3V V ±0.4% 40 mA SOT-23-3
Introducing Power by Linear

LT1460JCS3-3#TRPBF

DigiKey Part Number
505-LT1460JCS3-3#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1460JCS3-3#TRPBF
Description
IC VREF SERIES 0.4% SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.4% 40 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LT1460JCS3-3#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
4ppmp-p
Manufacturer
Analog Devices Inc.
Noise - 10Hz to 10kHz
4ppmrms
Packaging
Tape & Reel (TR)
Voltage - Input
3.9V ~ 20V
Part Status
Active
Current - Supply
220µA
Reference Type
Series
Operating Temperature
0°C ~ 70°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Output
40 mA
Supplier Device Package
SOT-23-3
Tolerance
±0.4%
Base Product Number
Temperature Coefficient
20ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX6030AEUR+TAnalog Devices Inc./Maxim Integrated3 245MAX6030AEUR+TCT-ND7,89000 KčSimilar
MAX6035AAUR30+TAnalog Devices Inc./Maxim Integrated4 381MAX6035AAUR30+TCT-ND3,78000 KčSimilar
MAX6063AEUR+TAnalog Devices Inc./Maxim Integrated5 942MAX6063AEUR+TCT-ND6,95000 KčSimilar
MAX6063BEUR+TAnalog Devices Inc./Maxim Integrated2 443175-MAX6063BEUR+TCT-ND5,14000 KčSimilar
MAX6103EUR+TAnalog Devices Inc./Maxim Integrated10 813MAX6103EUR+TCT-ND1,63000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500101,57320 Kč253 933,00 Kč
Manufacturers Standard Package
Unit Price without VAT:101,57320 Kč
Unit Price with VAT:122,90357 Kč