


LM1086CSX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM1086CSX-ADJ/NOPBTR-ND - Tape & Reel (TR) LM1086CSX-ADJ/NOPBCT-ND - Cut Tape (CT) LM1086CSX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1086CSX-ADJ/NOPB |
Description | IC REG LINEAR POS ADJ 1.5A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM1086CSX-ADJ/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 10 mA |
Part Status Active | PSRR 75dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 29V | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package TO-263 (DDPAK-3) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 1.5V @ 1.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 38,86700 Kč | 388,67 Kč |
| 25 | 35,49520 Kč | 887,38 Kč |
| 100 | 31,79100 Kč | 3 179,10 Kč |
| 250 | 30,02464 Kč | 7 506,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 28,95960 Kč | 14 479,80 Kč |
| 1 000 | 28,08378 Kč | 28 083,78 Kč |
| 1 500 | 27,64471 Kč | 41 467,07 Kč |
| 2 500 | 27,15864 Kč | 67 896,60 Kč |
| 3 500 | 26,87450 Kč | 94 060,75 Kč |
| 5 000 | 26,60127 Kč | 133 006,35 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |









