


EDF1AS-E3/77 | |
|---|---|
DigiKey Part Number | EDF1AS-E3/77GITR-ND - Tape & Reel (TR) EDF1AS-E3/77GICT-ND - Cut Tape (CT) EDF1AS-E3/77GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDF1AS-E3/77 |
Description | BRIDGE RECT 1PHASE 50V 1A DFS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Surface Mount DFS |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.05 V @ 1 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package DFS |
Voltage - Peak Reverse (Max) 50 V | Base Product Number |
Current - Average Rectified (Io) 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,46000 Kč | 40,46 Kč |
| 10 | 25,77700 Kč | 257,77 Kč |
| 100 | 17,30590 Kč | 1 730,59 Kč |
| 500 | 13,67954 Kč | 6 839,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 11,91836 Kč | 17 877,54 Kč |
| 3 000 | 11,03173 Kč | 33 095,19 Kč |
| 4 500 | 10,58009 Kč | 47 610,40 Kč |
| 7 500 | 10,07273 Kč | 75 545,48 Kč |
| 10 500 | 9,77241 Kč | 102 610,31 Kč |
| 15 000 | 9,48056 Kč | 142 208,40 Kč |
| Unit Price without VAT: | 40,46000 Kč |
|---|---|
| Unit Price with VAT: | 48,95660 Kč |








