FRAM (Ferroelectric RAM) Memory IC 4Kbit SPI 20 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FRAM (Ferroelectric RAM) Memory IC 4Kbit SPI 20 MHz 8-SOIC
8 SOIC
8-SOIC

FM25L04B-GTR

DigiKey Part Number
448-FM25L04B-GTR-ND - Tape & Reel (TR)
448-FM25L04B-GTRCT-ND - Cut Tape (CT)
448-FM25L04B-GTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FM25L04B-GTR
Description
IC FRAM 4KBIT SPI 20MHZ 8SOIC
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 4Kbit SPI 20 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FM25L04B-GTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
512 x 8
Mfr
Memory Interface
SPI
Series
Clock Frequency
20 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.7V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Memory Type
Non-Volatile
Package / Case
Memory Format
Supplier Device Package
8-SOIC
Technology
FRAM (Ferroelectric RAM)
Base Product Number
Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 806
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,35000 Kč49,35 Kč
1046,21700 Kč462,17 Kč
2544,90200 Kč1 122,55 Kč
5043,90260 Kč2 195,13 Kč
10042,89470 Kč4 289,47 Kč
25041,56512 Kč10 391,28 Kč
50040,56310 Kč20 281,55 Kč
1 00039,56821 Kč39 568,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50038,26944 Kč95 673,60 Kč
5 00037,30358 Kč186 517,90 Kč
Manufacturers Standard Package
Unit Price without VAT:49,35000 Kč
Unit Price with VAT:59,71350 Kč