


LT1236BCS8-10#PBF | |
|---|---|
DigiKey Part Number | LT1236BCS8-10#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1236BCS8-10#PBF |
Description | IC VREF PRECISION 0.1% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series, Shunt, Buried Zener Voltage Reference IC Fixed 10V V ±0.1% 10 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1236BCS8-10#PBF Models |
Category | Noise - 0.1Hz to 10Hz 6µVp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 3.5µVrms |
Packaging Tube | Voltage - Input 11.5V ~ 40V |
Part Status Active | Current - Supply 2mA |
Reference Type Series, Shunt, Buried Zener | Current - Cathode 1.7 mA |
Output Type Fixed | Operating Temperature 0°C ~ 70°C (TA) |
Voltage - Output (Min/Fixed) 10V | Mounting Type Surface Mount |
Current - Output 10 mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Tolerance ±0.1% | Supplier Device Package 8-SO |
Temperature Coefficient 10ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,92000 Kč | 170,92 Kč |
| 10 | 132,24500 Kč | 1 322,45 Kč |
| 25 | 122,60320 Kč | 3 065,08 Kč |
| 100 | 111,98860 Kč | 11 198,86 Kč |
| 300 | 106,07000 Kč | 31 821,00 Kč |
| 500 | 103,88214 Kč | 51 941,07 Kč |
| 1 000 | 101,37267 Kč | 101 372,67 Kč |
| Unit Price without VAT: | 170,92000 Kč |
|---|---|
| Unit Price with VAT: | 206,81320 Kč |






