


LT1236BCS8-10#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1236BCS8-10#TRPBFTR-ND - Tape & Reel (TR) 505-LT1236BCS8-10#TRPBFCT-ND - Cut Tape (CT) 505-LT1236BCS8-10#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1236BCS8-10#TRPBF |
Description | IC VREF PRECISION 0.1% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series, Shunt, Buried Zener Voltage Reference IC Fixed 10V V ±0.1% 10 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1236BCS8-10#TRPBF Models |
Category | Noise - 0.1Hz to 10Hz 6µVp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 3.5µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 11.5V ~ 40V |
Part Status Active | Current - Supply 2mA |
Reference Type Series, Shunt, Buried Zener | Current - Cathode 1.7 mA |
Output Type Fixed | Operating Temperature 0°C ~ 70°C (TA) |
Voltage - Output (Min/Fixed) 10V | Mounting Type Surface Mount |
Current - Output 10 mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Tolerance ±0.1% | Supplier Device Package 8-SO |
Temperature Coefficient 10ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,76000 Kč | 169,76 Kč |
| 10 | 131,34800 Kč | 1 313,48 Kč |
| 25 | 121,77120 Kč | 3 044,28 Kč |
| 100 | 111,22860 Kč | 11 122,86 Kč |
| 250 | 108,49032 Kč | 27 122,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 98,05397 Kč | 245 134,93 Kč |
| Unit Price without VAT: | 169,76000 Kč |
|---|---|
| Unit Price with VAT: | 205,40960 Kč |








