


LP3966ESX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LP3966ESX-ADJ/NOPBTR-ND - Tape & Reel (TR) LP3966ESX-ADJ/NOPBCT-ND - Cut Tape (CT) LP3966ESX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3966ESX-ADJ/NOPB |
Description | IC REG LINEAR POS ADJ 3A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3966ESX-ADJ/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 9 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 7V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 1.216V | Supplier Device Package TO-263 (DDPAK-5) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 1.2V @ 3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP59302DSADJR4G | onsemi | 1 898 | NCP59302DSADJR4GOSCT-ND | 60,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,42000 Kč | 122,42 Kč |
| 10 | 93,60900 Kč | 936,09 Kč |
| 25 | 86,42760 Kč | 2 160,69 Kč |
| 100 | 78,53250 Kč | 7 853,25 Kč |
| 250 | 75,43404 Kč | 18 858,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 72,49896 Kč | 36 249,48 Kč |
| 1 000 | 70,63181 Kč | 70 631,81 Kč |
| 1 500 | 69,69656 Kč | 104 544,84 Kč |
| 2 500 | 68,66077 Kč | 171 651,92 Kč |
| Unit Price without VAT: | 122,42000 Kč |
|---|---|
| Unit Price with VAT: | 148,12820 Kč |











