Inverter IC 6 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC04ADR

DigiKey Part Number
296-1218-2-ND - Tape & Reel (TR)
296-1218-1-ND - Cut Tape (CT)
296-1218-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC04ADR
Description
IC INVERTER 6CH 1-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC04ADR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
4.3ns @ 3.3V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
14-SOIC
Number of Inputs
1
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
1.65V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 152
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
105,66900 Kč56,69 Kč
255,03960 Kč125,99 Kč
1004,35920 Kč435,92 Kč
2504,03244 Kč1 008,11 Kč
5003,83592 Kč1 917,96 Kč
1 0003,67360 Kč3 673,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,50264 Kč8 756,60 Kč
5 0003,39953 Kč16 997,65 Kč
7 5003,34792 Kč25 109,40 Kč
12 5003,29072 Kč41 134,00 Kč
17 5003,25728 Kč57 002,40 Kč
25 0003,22512 Kč80 628,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč

Other Suppliers on DigiKey

7 172In Stock
Ships from Rochester Electronics, LLC