
SN74LVC00ADR | |
|---|---|
DigiKey Part Number | 296-1694-2-ND - Tape & Reel (TR) 296-1694-1-ND - Cut Tape (CT) 296-1694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC00ADR |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC00ADR Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.1ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,15200 Kč | 61,52 Kč |
| 25 | 5,48480 Kč | 137,12 Kč |
| 100 | 4,74970 Kč | 474,97 Kč |
| 250 | 4,39952 Kč | 1 099,88 Kč |
| 500 | 4,18742 Kč | 2 093,71 Kč |
| 1 000 | 4,01587 Kč | 4 015,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,82886 Kč | 9 572,15 Kč |
| 5 000 | 3,71791 Kč | 18 589,55 Kč |
| 7 500 | 3,66230 Kč | 27 467,25 Kč |
| 12 500 | 3,60077 Kč | 45 009,62 Kč |
| 17 500 | 3,56478 Kč | 62 383,65 Kč |
| 25 000 | 3,53016 Kč | 88 254,00 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |







