
74LVC08AS14-13 | |
|---|---|
DigiKey Part Number | 74LVC08AS14-13DITR-ND - Tape & Reel (TR) 74LVC08AS14-13DICT-ND - Cut Tape (CT) 74LVC08AS14-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC08AS14-13 |
Description | IC GATE AND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC08AS14-13 Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.9ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,59900 Kč | 45,99 Kč |
| 25 | 4,08200 Kč | 102,05 Kč |
| 100 | 3,51090 Kč | 351,09 Kč |
| 250 | 3,23956 Kč | 809,89 Kč |
| 500 | 3,07662 Kč | 1 538,31 Kč |
| 1 000 | 2,94182 Kč | 2 941,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,79970 Kč | 6 999,25 Kč |
| 5 000 | 2,71399 Kč | 13 569,95 Kč |
| 7 500 | 2,67109 Kč | 20 033,17 Kč |
| 12 500 | 2,62357 Kč | 32 794,62 Kč |
| 17 500 | 2,59577 Kč | 45 425,97 Kč |
| 25 000 | 2,56905 Kč | 64 226,25 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |











