Dip Switch SPST 2 Position Through Hole Slide (Standard) Actuator 50mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 2 Position Through Hole Slide (Standard) Actuator 50mA 24VDC
CT2062ST-ND
CT2062ST-ND

206-2ST

DigiKey Part Number
CT2062ST-ND
Manufacturer
Manufacturer Product Number
206-2ST
Description
SWITCH SLIDE DIP SPST 0.05A 24V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 2 Position Through Hole Slide (Standard) Actuator 50mA 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
CTS Electrocomponents
Height Above Board
0.334" (8.48mm)
Series
Mounting Type
Through Hole
Packaging
Tube
Termination Style
PC Pin
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
Yes
Number of Positions
2
Features
Epoxy Sealed Terminals, Tape Seal
Current Rating (Amps)
50mA
Operating Temperature
-55°C ~ 85°C
Voltage Rating
24VDC
Body Material
Plastic
Actuator Type
Slide (Standard)
Length
0.286" (7.26mm)
Actuator Level
Raised
Electrical Life
10,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
76SB02STGrayhill Inc.2 481GH7114-ND113,81000 KčSimilar
78B02STGrayhill Inc.4 047GH7180-ND77,90000 KčSimilar
In-Stock: 15 157
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
1017,17600 Kč171,76 Kč
7514,58947 Kč1 094,21 Kč
15013,76767 Kč2 065,15 Kč
30012,99637 Kč3 898,91 Kč
52512,41602 Kč6 518,41 Kč
1 05011,75208 Kč12 339,68 Kč
2 55010,99406 Kč28 034,85 Kč
5 02510,48345 Kč52 679,34 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč