




78B02ST | |
|---|---|
DigiKey Part Number | GH7180-ND |
Manufacturer | |
Manufacturer Product Number | 78B02ST |
Description | SWITCH DIP SLIDE SPST 150MA 30V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Through Hole Slide (Standard) Actuator 150mA 30VDC |
Datasheet | Datasheet |
EDA/CAD Models | 78B02ST Models |
Category | Height Above Board 0.315" (8.00mm) |
Manufacturer Grayhill Inc. | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 2 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 150mA | Body Material Thermoplastic |
Voltage Rating 30VDC | Length 0.280" (7.11mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,90000 Kč | 77,90 Kč |
| 10 | 65,24100 Kč | 652,41 Kč |
| 35 | 58,77629 Kč | 2 057,17 Kč |
| 105 | 53,65686 Kč | 5 633,97 Kč |
| 280 | 49,61079 Kč | 13 891,02 Kč |
| 525 | 47,29470 Kč | 24 829,72 Kč |
| 1 015 | 45,09998 Kč | 45 776,48 Kč |
| 2 520 | 42,45221 Kč | 106 979,57 Kč |
| 5 005 | 40,72874 Kč | 203 847,34 Kč |
| Unit Price without VAT: | 77,90000 Kč |
|---|---|
| Unit Price with VAT: | 94,25900 Kč |



