Series Voltage Reference IC Fixed 3V V ±0.2% 25 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 3V V ±0.2% 25 mA SOT-23-3
SOT-23-3

REF3030AIDBZT

DigiKey Part Number
296-18517-2-ND - Tape & Reel (TR)
296-18517-1-ND - Cut Tape (CT)
296-18517-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF3030AIDBZT
Description
IC VREF SERIES 0.2% SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.2% 25 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
REF3030AIDBZT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
33µVp-p
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
94µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
3.05V ~ 5.5V
Part Status
Active
Current - Supply
50µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Output
25 mA
Supplier Device Package
SOT-23-3
Tolerance
±0.2%
Base Product Number
Temperature Coefficient
75ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL21010CFH330Z-TKRenesas Electronics Corporation2 772ISL21010CFH330Z-TKCT-ND46,62000 KčSimilar
LT1460HCS3-3#TRMPBFAnalog Devices Inc.1 721LT1460HCS3-3#TRMPBFCT-ND209,98000 KčSimilar
MAX6030AEUR+TAnalog Devices Inc./Maxim Integrated3 245MAX6030AEUR+TCT-ND194,86000 KčSimilar
MAX6063AEUR+TAnalog Devices Inc./Maxim Integrated5 942MAX6063AEUR+TCT-ND171,76000 KčSimilar
In-Stock: 21 239
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,66000 Kč30,66 Kč
1022,27900 Kč222,79 Kč
2520,20000 Kč505,00 Kč
10017,91340 Kč1 791,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25016,82444 Kč4 206,11 Kč
50016,16762 Kč8 083,81 Kč
75015,83865 Kč11 878,99 Kč
1 25015,47402 Kč19 342,52 Kč
1 75015,26099 Kč26 706,73 Kč
2 50015,05615 Kč37 640,38 Kč
Manufacturers Standard Package
Unit Price without VAT:30,66000 Kč
Unit Price with VAT:37,09860 Kč