
REF3030EAIDBZR | |
|---|---|
DigiKey Part Number | 296-REF3030EAIDBZRTR-ND - Tape & Reel (TR) 296-REF3030EAIDBZRCT-ND - Cut Tape (CT) 296-REF3030EAIDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3030EAIDBZR |
Description | 15 PPM/C DRIFT, 27UA IQ IN SOT-2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.1% 25 mA SOT-23-3 |
Datasheet | Datasheet |
Category | Temperature Coefficient 15ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 16µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Noise - 10Hz to 10kHz 51µVrms |
Part Status Active | Voltage - Input 3.05V ~ 5.5V |
Reference Type Series | Current - Supply 37µA |
Output Type Fixed | Operating Temperature -40°C ~ 125°C (TA) |
Voltage - Output (Min/Fixed) 3V | Mounting Type Surface Mount |
Current - Output 25 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±0.1% | Supplier Device Package SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 17,84800 Kč | 178,48 Kč |
| 25 | 16,12640 Kč | 403,16 Kč |
| 100 | 14,24500 Kč | 1 424,50 Kč |
| 250 | 13,34800 Kč | 3 337,00 Kč |
| 500 | 12,80710 Kč | 6 403,55 Kč |
| 1 000 | 12,52951 Kč | 12 529,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,81117 Kč | 35 433,51 Kč |
| 6 000 | 11,54180 Kč | 69 250,80 Kč |
| 9 000 | 11,40693 Kč | 102 662,37 Kč |
| 15 000 | 11,25756 Kč | 168 863,40 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |











