
SZMMBZ27VALT3G | |
|---|---|
DigiKey Part Number | SZMMBZ27VALT3GOSTR-ND - Tape & Reel (TR) SZMMBZ27VALT3GOSCT-ND - Cut Tape (CT) SZMMBZ27VALT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMBZ27VALT3G |
Description | DIODE ZENER ARRAY 27V SOT-23-3 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 27 V 300 mW ±5% SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZMMBZ27VALT3G Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 22 V |
Manufacturer onsemi | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 27 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±5% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 300 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,23400 Kč | 32,34 Kč |
| 100 | 2,00530 Kč | 200,53 Kč |
| 500 | 1,46860 Kč | 734,30 Kč |
| 1 000 | 1,29453 Kč | 1 294,53 Kč |
| 2 000 | 1,14765 Kč | 2 295,30 Kč |
| 5 000 | 0,98821 Kč | 4 941,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,82350 Kč | 8 235,00 Kč |
| 20 000 | 0,74646 Kč | 14 929,20 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |











