
TLV3512DGKR | |
|---|---|
DigiKey Part Number | 296-TLV3512DGKRTR-ND - Tape & Reel (TR) 296-TLV3512DGKRCT-ND - Cut Tape (CT) 296-TLV3512DGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3512DGKR |
Description | DUAL-CHANNEL 7NS COMPARATOR WITH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, CMOS, Rail-to-Rail 8-VSSOP |
Category | Current - Input Bias (Max) 0.001µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 85mA @ 5V |
Series | Current - Quiescent (Max) 2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 80dB CMRR, 93dB PSRR |
Part Status Active | Propagation Delay (Max) 10ns (Typ) |
Type Standard (General Purpose) | Hysteresis 3.5mV |
Number of Elements 2 | Operating Temperature -40°C ~ 125°C |
Output Type Push-Pull, CMOS, Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 5mV @ 5V | Supplier Device Package 8-VSSOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV3512QDGKRQ1 | Texas Instruments | 2 458 | 296-TLV3512QDGKRQ1CT-ND | 55,64000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,88000 Kč | 47,88 Kč |
| 10 | 35,50800 Kč | 355,08 Kč |
| 25 | 32,38720 Kč | 809,68 Kč |
| 100 | 28,96250 Kč | 2 896,25 Kč |
| 250 | 27,32848 Kč | 6 832,12 Kč |
| 500 | 26,50452 Kč | 13 252,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,67886 Kč | 61 697,15 Kč |
| 5 000 | 24,16349 Kč | 120 817,45 Kč |
| 7 500 | 23,90535 Kč | 179 290,12 Kč |
| Unit Price without VAT: | 47,88000 Kč |
|---|---|
| Unit Price with VAT: | 57,93480 Kč |











