
TLV3512QDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV3512QDGKRQ1TR-ND - Tape & Reel (TR) 296-TLV3512QDGKRQ1CT-ND - Cut Tape (CT) 296-TLV3512QDGKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3512QDGKRQ1 |
Description | AUTOMOTIVE DUAL-CHANNEL 7NS COMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, CMOS, Rail-to-Rail 8-VSSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Push-Pull, CMOS, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.001µA @ 5V | |
Current - Output (Typ) | 85mA @ 5V | |
Current - Quiescent (Max) | 2mA | |
CMRR, PSRR (Typ) | 80dB CMRR, 93dB PSRR | |
Propagation Delay (Max) | 10ns (Typ) | |
Hysteresis | 3.5mV | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,64000 Kč | 55,64 Kč |
| 10 | 41,34500 Kč | 413,45 Kč |
| 25 | 37,78800 Kč | 944,70 Kč |
| 100 | 33,88030 Kč | 3 388,03 Kč |
| 250 | 32,01692 Kč | 8 004,23 Kč |
| 500 | 31,25930 Kč | 15 629,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,99370 Kč | 72 484,25 Kč |
| 5 000 | 28,40572 Kč | 142 028,60 Kč |
| Unit Price without VAT: | 55,64000 Kč |
|---|---|
| Unit Price with VAT: | 67,32440 Kč |




