
ISL21010CFH330Z-TK | |
|---|---|
DigiKey Part Number | ISL21010CFH330Z-TKTR-ND - Tape & Reel (TR) ISL21010CFH330Z-TKCT-ND - Cut Tape (CT) ISL21010CFH330Z-TKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL21010CFH330Z-TK |
Description | IC VREF SERIES 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.2% 25 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ISL21010CFH330Z-TK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 25 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | 86µVp-p | |
Noise - 10Hz to 10kHz | 36µVrms | |
Voltage - Input | 3.1V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 10 | 32,94600 Kč | 329,46 Kč |
| 25 | 29,69960 Kč | 742,49 Kč |
| 100 | 26,20130 Kč | 2 620,13 Kč |
| 250 | 24,56096 Kč | 6 140,24 Kč |
| 500 | 23,57992 Kč | 11 789,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,77674 Kč | 22 776,74 Kč |
| 2 000 | 22,11888 Kč | 44 237,76 Kč |
| 3 000 | 21,79053 Kč | 65 371,59 Kč |
| 5 000 | 21,42745 Kč | 107 137,25 Kč |
| 7 000 | 21,21566 Kč | 148 509,62 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |




