
TLP152(TPL,E | |
|---|---|
DigiKey Part Number | TLP152(TPLETR-ND - Tape & Reel (TR) TLP152(TPLECT-ND - Cut Tape (CT) TLP152(TPLEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP152(TPL,E |
Description | OPTOISO 3.75KV 1CH GT DVR 6SO-5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 6-SO, 5 Lead |
Datasheet | Datasheet |
EDA/CAD Models | TLP152(TPL,E Models |
Category | Current - Output High, Low 2A, 2A |
Mfr | Current - Peak Output 2.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.57V |
Part Status Active | Current - DC Forward (If) (Max) 20 mA |
Technology Optical Coupling | Voltage - Output Supply 10V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 20kV/µs | Package / Case 6-SOIC (0.179", 4.55mm Width), 5 Leads |
Propagation Delay tpLH / tpHL (Max) 145ns, 165ns | Supplier Device Package 6-SO, 5 Lead |
Pulse Width Distortion (Max) 50ns | Base Product Number |
Rise / Fall Time (Typ) 18ns, 22ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTV-155E | LITEON | 0 | LTV-155E-ND | 0,31301 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,95000 Kč | 27,95 Kč |
| 10 | 19,72900 Kč | 197,29 Kč |
| 100 | 14,74070 Kč | 1 474,07 Kč |
| 500 | 12,52790 Kč | 6 263,95 Kč |
| 1 000 | 11,80463 Kč | 11 804,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,87670 Kč | 32 630,10 Kč |
| 6 000 | 10,40512 Kč | 62 430,72 Kč |
| 9 000 | 10,16360 Kč | 91 472,40 Kč |
| 15 000 | 9,89118 Kč | 148 367,70 Kč |
| 21 000 | 9,72934 Kč | 204 316,14 Kč |
| Unit Price without VAT: | 27,95000 Kč |
|---|---|
| Unit Price with VAT: | 33,81950 Kč |












