Linear Voltage Regulator IC Positive Fixed 1 Output 25mA 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 25mA 8-MSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5281-5.0YMM-TR

DigiKey Part Number
576-3907-2-ND - Tape & Reel (TR)
576-3907-1-ND - Cut Tape (CT)
576-3907-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5281-5.0YMM-TR
Description
IC REG LINEAR 5V 25MA 8-MSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 25mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC5281-5.0YMM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
11 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
90dB (20kHz ~ 2MHz)
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Voltage - Input (Max)
120V
Supplier Device Package
8-MSOP
Voltage - Output (Min/Fixed)
5V
Base Product Number
Voltage Dropout (Max)
3V @ 25mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 001
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,76000 Kč32,76 Kč
2527,63320 Kč690,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50024,56774 Kč61 419,35 Kč
Manufacturers Standard Package
Unit Price without VAT:32,76000 Kč
Unit Price with VAT:39,63960 Kč