
TRS3232EIPWR | |
|---|---|
DigiKey Part Number | 296-22598-2-ND - Tape & Reel (TR) 296-22598-1-ND - Cut Tape (CT) 296-22598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRS3232EIPWR |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS3232EIPWR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 16,42000 Kč | 164,20 Kč |
| 25 | 14,82440 Kč | 370,61 Kč |
| 100 | 13,07130 Kč | 1 307,13 Kč |
| 250 | 12,23596 Kč | 3 058,99 Kč |
| 500 | 11,73326 Kč | 5 866,63 Kč |
| 1 000 | 11,43719 Kč | 11 437,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,97797 Kč | 21 955,94 Kč |
| 4 000 | 10,69738 Kč | 42 789,52 Kč |
| 6 000 | 10,55682 Kč | 63 340,92 Kč |
| 10 000 | 10,40111 Kč | 104 011,10 Kč |
| 14 000 | 10,31014 Kč | 144 341,96 Kč |
| 20 000 | 10,22268 Kč | 204 453,60 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |











