
LAH 100-P | |
|---|---|
DigiKey Part Number | 398-1009-ND |
Manufacturer | |
Manufacturer Product Number | LAH 100-P |
Description | CURRENT SENSOR HE/CL 100A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 100A 1 Channel Hall Effect, Closed Loop Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | LAH 100-P Models |
Category | Frequency DC ~ 200kHz |
Mfr | Linearity ±0.15% |
Series | Accuracy ±0.25% |
Packaging Bulk | Voltage - Supply ±12V ~ 15V |
Part Status Active | Response Time 0.5µs |
For Measuring AC/DC | Current - Supply (Max) 60mA |
Sensor Type | Operating Temperature -25°C ~ 85°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Current | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 426,29000 Kč | 426,29 Kč |
| 5 | 388,08000 Kč | 1 940,40 Kč |
| 10 | 373,87700 Kč | 3 738,77 Kč |
| 25 | 356,94600 Kč | 8 923,65 Kč |
| 50 | 345,39620 Kč | 17 269,81 Kč |
| 300 | 319,81910 Kč | 95 945,73 Kč |
| 600 | 311,37157 Kč | 186 822,94 Kč |
| Unit Price without VAT: | 426,29000 Kč |
|---|---|
| Unit Price with VAT: | 515,81090 Kč |











