
TSX-3225 20.0000MF20G-AC3 | |
|---|---|
DigiKey Part Number | SER3629TR-ND - Tape & Reel (TR) SER3629CT-ND - Cut Tape (CT) SER3629DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX-3225 20.0000MF20G-AC3 |
Description | CRYSTAL 20.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TSX-3225 20.0000MF20G-AC3 Models |
Category | Load Capacitance 9pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,10000 Kč | 17,10 Kč |
| 10 | 14,89100 Kč | 148,91 Kč |
| 25 | 14,07320 Kč | 351,83 Kč |
| 50 | 13,49360 Kč | 674,68 Kč |
| 100 | 12,93460 Kč | 1 293,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,23216 Kč | 3 058,04 Kč |
| 500 | 11,72622 Kč | 5 863,11 Kč |
| 750 | 11,44021 Kč | 8 580,16 Kč |
| 1 250 | 11,08962 Kč | 13 862,02 Kč |
| 1 750 | 10,86465 Kč | 19 013,14 Kč |
| 2 500 | 10,63113 Kč | 26 577,83 Kč |
| Unit Price without VAT: | 17,10000 Kč |
|---|---|
| Unit Price with VAT: | 20,69100 Kč |











