
TMS320F28377DZWTQ | |
|---|---|
DigiKey Part Number | 296-48059-ND |
Manufacturer | |
Manufacturer Product Number | TMS320F28377DZWTQ |
Description | IC MCU 32BIT 1MB FLASH 337NFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Delfino™, Functional Safety (FuSa) Microcontroller IC 32-Bit Dual-Core 200MHz 1MB (512K x 16) FLASH 337-NFBGA (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F28377DZWTQ Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 102K x 16 |
Series | Voltage - Supply (Vcc/Vdd) 1.14V ~ 3.47V |
Packaging Tray | Data Converters A/D 24x12b, 12x16b; D/A 3x12b |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor C28x | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 200MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB | Supplier Device Package 337-NFBGA (16x16) |
Peripherals DMA, POR, PWM, WDT | Package / Case 337-LFBGA |
Number of I/O 169 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 759,29000 Kč | 759,29 Kč |
| 10 | 617,34100 Kč | 6 173,41 Kč |
| 90 | 545,36478 Kč | 49 082,83 Kč |
| 180 | 530,44567 Kč | 95 480,22 Kč |
| 270 | 522,97385 Kč | 141 202,94 Kč |
| Unit Price without VAT: | 759,29000 Kč |
|---|---|
| Unit Price with VAT: | 918,74090 Kč |











