
GSFCR2303 | |
|---|---|
DigiKey Part Number | 4786-GSFCR2303TR-ND - Tape & Reel (TR) 4786-GSFCR2303CT-ND - Cut Tape (CT) 4786-GSFCR2303DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFCR2303 |
Description | MOSFET, P-CH, SINGLE, -2.00A, -2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2A (Ta) 450mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5.4 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 438 pF @ 10 V |
FET Type | Power Dissipation (Max) 450mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-323 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 119mOhm @ 2A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,91900 Kč | 29,19 Kč |
| 100 | 1,80160 Kč | 180,16 Kč |
| 500 | 1,31658 Kč | 658,29 Kč |
| 1 000 | 1,15909 Kč | 1 159,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,95793 Kč | 2 873,79 Kč |
| 6 000 | 0,85630 Kč | 5 137,80 Kč |
| 9 000 | 0,80446 Kč | 7 240,14 Kč |
| 15 000 | 0,74613 Kč | 11 191,95 Kč |
| 21 000 | 0,71156 Kč | 14 942,76 Kč |
| 30 000 | 0,67794 Kč | 20 338,20 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |











