




LC1258EENP | |
|---|---|
DigiKey Part Number | EG5886-ND |
Manufacturer | |
Manufacturer Product Number | LC1258EENP |
Description | SWITCH PUSHBUTTON SPDT 0.3A 30V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | LC1258EENP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -20°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,76000 Kč | 21,76 Kč |
| 10 | 18,82700 Kč | 188,27 Kč |
| 25 | 17,76400 Kč | 444,10 Kč |
| 50 | 16,99600 Kč | 849,80 Kč |
| 100 | 16,25890 Kč | 1 625,89 Kč |
| 400 | 14,87660 Kč | 5 950,64 Kč |
| 800 | 14,22910 Kč | 11 383,28 Kč |
| 1 200 | 13,86287 Kč | 16 635,44 Kč |
| Unit Price without VAT: | 21,76000 Kč |
|---|---|
| Unit Price with VAT: | 26,32960 Kč |











