




LC1258OASP | |
|---|---|
DigiKey Part Number | EG5888-ND |
Manufacturer | |
Manufacturer Product Number | LC1258OASP |
Description | SWITCH PUSHBUTTON SPDT 0.3A 30V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | LC1258OASP Models |
Category | Current Rating (Amps) 300mA (DC) |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Plunger for Cap |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle | Operating Temperature -20°C ~ 85°C |
Type Standard | Electrical Life 10,000 Cycles |
Circuit | Base Product Number |
Switch Function On-Mom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,32000 Kč | 22,32 Kč |
| 10 | 19,31200 Kč | 193,12 Kč |
| 25 | 18,22760 Kč | 455,69 Kč |
| 50 | 17,43520 Kč | 871,76 Kč |
| 100 | 16,68020 Kč | 1 668,02 Kč |
| 400 | 15,26258 Kč | 6 105,03 Kč |
| 800 | 14,59806 Kč | 11 678,45 Kč |
| 1 200 | 14,22258 Kč | 17 067,10 Kč |
| Unit Price without VAT: | 22,32000 Kč |
|---|---|
| Unit Price with VAT: | 27,00720 Kč |











