


PEC11R-4215K-N0024 | |
|---|---|
DigiKey Part Number | PEC11R-4215K-N0024-ND |
Manufacturer | |
Manufacturer Product Number | PEC11R-4215K-N0024 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | PEC11R-4215K-N0024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 24 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Knurled End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 32,90400 Kč | 329,04 Kč |
| 25 | 30,58160 Kč | 764,54 Kč |
| 75 | 27,99173 Kč | 2 099,38 Kč |
| 150 | 26,46027 Kč | 3 969,04 Kč |
| 300 | 25,00723 Kč | 7 502,17 Kč |
| 525 | 23,88853 Kč | 12 541,48 Kč |
| 1 050 | 22,56865 Kč | 23 697,08 Kč |
| 5 025 | 19,84016 Kč | 99 696,80 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |











