
74HCT594S16-13 | |
|---|---|
DigiKey Part Number | 31-74HCT594S16-13TR-ND - Tape & Reel (TR) 31-74HCT594S16-13CT-ND - Cut Tape (CT) 31-74HCT594S16-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT594S16-13 |
Description | IC SHFT REG PUSH-PULL 8BIT 16-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,65600 Kč | 66,56 Kč |
| 25 | 5,93000 Kč | 148,25 Kč |
| 100 | 5,14450 Kč | 514,45 Kč |
| 250 | 4,76740 Kč | 1 191,85 Kč |
| 500 | 4,54102 Kč | 2 270,51 Kč |
| 1 000 | 4,37241 Kč | 4 372,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,15727 Kč | 10 393,17 Kč |
| 5 000 | 4,03846 Kč | 20 192,30 Kč |
| 7 500 | 3,97901 Kč | 29 842,58 Kč |
| 12 500 | 3,91310 Kč | 48 913,75 Kč |
| 17 500 | 3,87459 Kč | 67 805,32 Kč |
| 25 000 | 3,83755 Kč | 95 938,75 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |











