


CL71670B | |
|---|---|
DigiKey Part Number | 4654-CL71670B-ND |
Manufacturer | |
Manufacturer Product Number | CL71670B |
Description | KNOB K18 BLACK 6MM SPL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob Shaft with No Indicator Metal Black |
Datasheet | Datasheet |
EDA/CAD Models | CL71670B Models |
Category | Diameter 1.559" (39.60mm) |
Manufacturer CLIFF Electronic Components Ltd | Height 0.531" (13.50mm) |
Packaging Box | Indicator No Indicator |
Part Status Active | Material Metal |
Style Cylindrical | Color Black |
Type Smooth |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 5 | 39,77000 Kč | 198,85 Kč |
| 10 | 37,20800 Kč | 372,08 Kč |
| 25 | 34,25200 Kč | 856,30 Kč |
| 50 | 32,29920 Kč | 1 614,96 Kč |
| 100 | 30,55000 Kč | 3 055,00 Kč |
| 250 | 28,51948 Kč | 7 129,87 Kč |
| 500 | 27,16890 Kč | 13 584,45 Kč |
| 1 000 | 25,95983 Kč | 25 959,83 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |

