
TLV9042IDSGR | |
|---|---|
DigiKey Part Number | 296-TLV9042IDSGRTR-ND - Tape & Reel (TR) 296-TLV9042IDSGRCT-ND - Cut Tape (CT) 296-TLV9042IDSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9042IDSGR |
Description | IC OPAMP GP 2 CIRCUIT 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TLV9042IDSGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 10µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 1.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 17,11300 Kč | 171,13 Kč |
| 25 | 15,47120 Kč | 386,78 Kč |
| 100 | 13,66340 Kč | 1 366,34 Kč |
| 250 | 12,80124 Kč | 3 200,31 Kč |
| 500 | 12,28090 Kč | 6 140,45 Kč |
| 1 000 | 11,85274 Kč | 11 852,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,32387 Kč | 33 971,61 Kč |
| 6 000 | 11,06514 Kč | 66 390,84 Kč |
| 9 000 | 10,93555 Kč | 98 419,95 Kč |
| 15 000 | 10,79196 Kč | 161 879,40 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |





