
INA350CDSIRUGR | |
|---|---|
DigiKey Part Number | 296-INA350CDSIRUGRTR-ND - Tape & Reel (TR) 296-INA350CDSIRUGRCT-ND - Cut Tape (CT) 296-INA350CDSIRUGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA350CDSIRUGR |
Description | LOW-POWER (100 UA) SELECTABLE-GA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier 1 Circuit Single-Ended 10-X2QFN (2x1.5) |
Datasheet | Datasheet |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 100µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Number of Circuits 1 | Voltage - Supply Span (Max) 5.5 V |
Output Type Single-Ended | Operating Temperature -40°C ~ 125°C (TA) |
Slew Rate 0.24V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 100 kHz | Package / Case 10-XFQFN |
-3db Bandwidth 25 kHz | Supplier Device Package 10-X2QFN (2x1.5) |
Current - Input Bias 0.65 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 11,02400 Kč | 110,24 Kč |
| 25 | 9,89440 Kč | 247,36 Kč |
| 100 | 8,66380 Kč | 866,38 Kč |
| 250 | 8,07500 Kč | 2 018,75 Kč |
| 500 | 7,71970 Kč | 3 859,85 Kč |
| 1 000 | 7,42741 Kč | 7 427,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,06646 Kč | 21 199,38 Kč |
| 6 000 | 6,88972 Kč | 41 338,32 Kč |
| 9 000 | 6,80130 Kč | 61 211,70 Kč |
| 15 000 | 6,70326 Kč | 100 548,90 Kč |
| 21 000 | 6,64598 Kč | 139 565,58 Kč |
| 30 000 | 6,59087 Kč | 197 726,10 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |









