Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6206P182MR

DigiKey Part Number
4518-XC6206P182MRTR-ND - Tape & Reel (TR)
4518-XC6206P182MRCT-ND - Cut Tape (CT)
4518-XC6206P182MRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6206P182MR
Description
IC REG LINEAR 1.8V 250MA SOT23
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.28V @ 50mA
Mfr
Current - Output
Series
PSRR
40dB (1kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Current Limit
Part Status
Active
Protection Features
Over Current, Short Circuit
Output Configuration
Operating Temperature
-25°C ~ 80°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Input (Max)
8V
Supplier Device Package
SOT-23
Voltage - Output (Min/Fixed)
1.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 201
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,23000 Kč12,30 Kč
251,06800 Kč26,70 Kč
1000,89050 Kč89,05 Kč
2500,80752 Kč201,88 Kč
5000,75748 Kč378,74 Kč
1 0000,71618 Kč716,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,66522 Kč1 995,66 Kč
6 0000,64023 Kč3 841,38 Kč
9 0000,62773 Kč5 649,57 Kč
15 0000,61387 Kč9 208,05 Kč
21 0000,60577 Kč12 721,17 Kč
30 0000,59798 Kč17 939,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč