Battery Contact Solid (Positive) Multiple 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Contact Solid (Positive) Multiple 1 Cell SMD (SMT) Tab
Keystone Electronics Coin Cell Battery Holders, Retainers and Contacts Video

122TR

DigiKey Part Number
36-122TR-ND - Tape & Reel (TR)
36-122CT-ND - Cut Tape (CT)
36-122DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
122TR
Description
BATT CONTACT SOLID MULTIPLE SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Battery Contact Solid (Positive) Multiple 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
122TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
PCB, Surface Mount
Part Status
Active
Termination Style
SMD (SMT) Tab
Battery Type, Function
Coin Cell, Contact
Height Above Board
0.213" (5.40mm)
Style
Contact Solid (Positive)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 156 019
Factory Stock: 148 000
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,13590 Kč5 135,90 Kč
2 0004,85610 Kč9 712,20 Kč
3 0004,69949 Kč14 098,47 Kč
5 0004,50940 Kč22 547,00 Kč
7 0004,38840 Kč30 718,80 Kč
10 0004,26371 Kč42 637,10 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
110,38000 Kč10,38 Kč
108,57200 Kč85,72 Kč
257,95920 Kč198,98 Kč
1007,11390 Kč711,39 Kč
5006,24652 Kč3 123,26 Kč
Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
107,45400 Kč74,54 Kč
256,92080 Kč173,02 Kč
1006,18600 Kč618,60 Kč
5005,43176 Kč2 715,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč