
ESD5Z3.3T5G | |
|---|---|
DigiKey Part Number | ESD5Z3.3T5GOSTR-ND - Tape & Reel (TR) ESD5Z3.3T5GOSCT-ND - Cut Tape (CT) ESD5Z3.3T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD5Z3.3T5G |
Description | TVS DIODE 3.3VWM 14.1VC SOD523 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 14.1V Clamp 11.2A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | ESD5Z3.3T5G Models |
Category | Power - Peak Pulse 158W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 105pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case SC-79, SOD-523 |
Voltage - Breakdown (Min) 5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14.1V | Base Product Number |
Current - Peak Pulse (10/1000µs) 11.2A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,64600 Kč | 26,46 Kč |
| 100 | 1,64200 Kč | 164,20 Kč |
| 500 | 1,19562 Kč | 597,81 Kč |
| 1 000 | 1,05116 Kč | 1 051,16 Kč |
| 2 000 | 0,92906 Kč | 1 858,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,68427 Kč | 5 474,16 Kč |
| 16 000 | 0,61646 Kč | 9 863,36 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |










