Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6206P332MR

DigiKey Part Number
4518-XC6206P332MRTR-ND - Tape & Reel (TR)
4518-XC6206P332MRCT-ND - Cut Tape (CT)
4518-XC6206P332MRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6206P332MR
Description
IC REG LINEAR 3.3V 100MA SOT23
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.24V @ 50mA
Mfr
Current - Output
Series
PSRR
40dB (1kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Current Limit
Part Status
Active
Protection Features
Over Current, Short Circuit
Output Configuration
Operating Temperature
-25°C ~ 80°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Input (Max)
8V
Supplier Device Package
SOT-23
Voltage - Output (Min/Fixed)
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 795
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,43900 Kč14,39 Kč
251,26800 Kč31,70 Kč
1001,06150 Kč106,15 Kč
2500,96436 Kč241,09 Kč
5000,90596 Kč452,98 Kč
1 0000,85779 Kč857,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,79849 Kč2 395,47 Kč
6 0000,76939 Kč4 616,34 Kč
9 0000,75483 Kč6 793,47 Kč
15 0000,73869 Kč11 080,35 Kč
21 0000,72925 Kč15 314,25 Kč
30 0000,72018 Kč21 605,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč