
ULN2003ADYYR | |
|---|---|
DigiKey Part Number | 296-ULN2003ADYYRTR-ND - Tape & Reel (TR) 296-ULN2003ADYYRCT-ND - Cut Tape (CT) 296-ULN2003ADYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULN2003ADYYR |
Description | TRANS 7NPN DARL 50V 500MA 16-SOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 7 NPN Darlington 50V 500mA Surface Mount 16-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | ULN2003ADYYR Models |
Category | Vce Saturation (Max) @ Ib, Ic 1.6V @ 500µA, 350mA |
Manufacturer Texas Instruments | Current - Collector Cutoff (Max) 50µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Transistor Type 7 NPN Darlington | Package / Case SOT-23-16 Thin, SOT-23 Variant |
Current - Collector (Ic) (Max) 500mA | Supplier Device Package 16-SOT-23-THIN |
Voltage - Collector Emitter Breakdown (Max) 50V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,28400 Kč | 42,84 Kč |
| 25 | 3,80480 Kč | 95,12 Kč |
| 100 | 3,26520 Kč | 326,52 Kč |
| 250 | 3,00944 Kč | 752,36 Kč |
| 500 | 2,85488 Kč | 1 427,44 Kč |
| 1 000 | 2,72785 Kč | 2 727,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,57100 Kč | 7 713,00 Kč |
| 6 000 | 2,49421 Kč | 14 965,26 Kč |
| 9 000 | 2,45574 Kč | 22 101,66 Kč |
| 15 000 | 2,41313 Kč | 36 196,95 Kč |
| 21 000 | 2,38823 Kč | 50 152,83 Kč |
| 30 000 | 2,36427 Kč | 70 928,10 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |











