


LV14340DDAR | |
|---|---|
DigiKey Part Number | 296-LV14340DDAR-ND |
Manufacturer | |
Manufacturer Product Number | LV14340DDAR |
Description | PROTOTYPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LV14340DDAR Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Bulk | Voltage - Output (Max) 32V |
Part Status Active | Current - Output |
Function Step-Down | Frequency - Switching 2MHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4V | Supplier Device Package 8-SO PowerPad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 17,42800 Kč | 174,28 Kč |
| 25 | 15,74840 Kč | 393,71 Kč |
| 100 | 13,90070 Kč | 1 390,07 Kč |
| 250 | 13,02128 Kč | 3 255,32 Kč |
| 500 | 12,49130 Kč | 6 245,65 Kč |
| 1 000 | 12,05495 Kč | 12 054,95 Kč |
| 2 500 | 11,59442 Kč | 28 986,05 Kč |
| 5 000 | 11,31679 Kč | 56 583,95 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |










