
MP62055EJ-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1927-2-ND - Tape & Reel (TR) 1589-1927-1-ND - Cut Tape (CT) 1589-1927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP62055EJ-LF-Z |
Description | IC PWR SWITCH 1:1 TSOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 500mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MP62055EJ-LF-Z Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 115mOhm |
Part Status Active | Features Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Number of Outputs 1 | Operating Temperature -20°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package TSOT-23-5 |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 15,72800 Kč | 157,28 Kč |
| 25 | 14,20320 Kč | 355,08 Kč |
| 100 | 12,51690 Kč | 1 251,69 Kč |
| 250 | 11,71184 Kč | 2 927,96 Kč |
| 500 | 11,22638 Kč | 5 613,19 Kč |
| 1 000 | 10,92316 Kč | 10 923,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,33410 Kč | 31 002,30 Kč |
| 6 000 | 10,09272 Kč | 60 556,32 Kč |
| 9 000 | 9,97186 Kč | 89 746,74 Kč |
| 15 000 | 9,83798 Kč | 147 569,70 Kč |
| 21 000 | 9,75974 Kč | 204 954,54 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |











