


LT8301IS5#TRPBF | |
|---|---|
DigiKey Part Number | LT8301IS5#TRPBFTR-ND - Tape & Reel (TR) LT8301IS5#TRPBFCT-ND - Cut Tape (CT) LT8301IS5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8301IS5#TRPBF |
Description | IC REG FLYBACK 1.2A TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive or Negative, Isolation Capable 1 Output 1.2A SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT8301IS5#TRPBF Models |
Category | Voltage - Input (Max) 42V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching Down to 10kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Up, Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive or Negative, Isolation Capable | Mounting Type Surface Mount |
Topology | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-5 |
Voltage - Input (Min) 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,82000 Kč | 210,82 Kč |
| 10 | 164,41400 Kč | 1 644,14 Kč |
| 25 | 152,79000 Kč | 3 819,75 Kč |
| 100 | 140,01470 Kč | 14 001,47 Kč |
| 250 | 137,82416 Kč | 34 456,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 124,04484 Kč | 310 112,10 Kč |
| Unit Price without VAT: | 210,82000 Kč |
|---|---|
| Unit Price with VAT: | 255,09220 Kč |













