
ADCMP601BKSZ-R2 | |
|---|---|
DigiKey Part Number | 505-ADCMP601BKSZ-R2TR-ND - Tape & Reel (TR) 505-ADCMP601BKSZ-R2CT-ND - Cut Tape (CT) 505-ADCMP601BKSZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCMP601BKSZ-R2 |
Description | IC COMPARATOR 1 W/LATCH SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch CMOS, TTL SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP601BKSZ-R2 Models |
Category | Current - Output (Typ) 50mA |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 50dB CMRR, 50dB PSRR |
Part Status Active | Propagation Delay (Max) 5ns |
Type with Latch | Hysteresis 100µV |
Number of Elements 1 | Operating Temperature -40°C ~ 125°C |
Output Type CMOS, TTL | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 5mV @ 2.5V | Supplier Device Package SC-70-6 |
Current - Input Bias (Max) 5µA @ 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,04000 Kč | 157,04 Kč |
| 10 | 121,21200 Kč | 1 212,12 Kč |
| 25 | 112,26080 Kč | 2 806,52 Kč |
| 100 | 102,42550 Kč | 10 242,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 97,73304 Kč | 24 433,26 Kč |
| 500 | 94,90588 Kč | 47 452,94 Kč |
| 750 | 93,49020 Kč | 70 117,65 Kč |
| 1 250 | 91,92120 Kč | 114 901,50 Kč |
| 1 750 | 91,00446 Kč | 159 257,80 Kč |
| Unit Price without VAT: | 157,04000 Kč |
|---|---|
| Unit Price with VAT: | 190,01840 Kč |










