
BZX84J-B4V7,115 | |
|---|---|
DigiKey Part Number | 1727-1672-2-ND - Tape & Reel (TR) 1727-1672-1-ND - Cut Tape (CT) 1727-1672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84J-B4V7,115 |
Description | DIODE ZENER 4.7V 550MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 550 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 550 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 Kč | 5,89 Kč |
| 10 | 3,60000 Kč | 36,00 Kč |
| 50 | 2,57660 Kč | 128,83 Kč |
| 100 | 2,23970 Kč | 223,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,20132 Kč | 3 603,96 Kč |
| 6 000 | 1,07660 Kč | 6 459,60 Kč |
| Unit Price without VAT: | 5,89000 Kč |
|---|---|
| Unit Price with VAT: | 7,12690 Kč |











