IHLP2020CZER100M11 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Vishay Dale
In Stock: 0
Unit Price: 11,81037 Kč
Datasheet

Direct


Sumida America Inc.
In Stock: 7 247
Unit Price: 13,23000 Kč
Datasheet

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: 20,58000 Kč
Datasheet

Direct


Pulse Electronics
In Stock: 0
Unit Price: 15,96000 Kč
Datasheet

Direct


Bourns Inc.
In Stock: 796
Unit Price: 21,00000 Kč
Datasheet

Direct


Bourns Inc.
In Stock: 2 125
Unit Price: 21,84000 Kč
Datasheet
10 µH Shielded Molded Inductor 2.75 A 131.9mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP2020CZER100M11

DigiKey Part Number
541-1241-2-ND - Tape & Reel (TR)
541-1241-1-ND - Cut Tape (CT)
541-1241-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP2020CZER100M11
Description
FIXED IND 10UH 2.75A 131.9 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 2.75 A 131.9mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP2020CZER100M11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.25A
Shielding
Shielded
DC Resistance (DCR)
131.9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
17MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.216" L x 0.204" W (5.49mm x 5.18mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
1020,13700 Kč201,37 Kč
10016,55480 Kč1 655,48 Kč
1 00013,68608 Kč13 686,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00012,59576 Kč25 191,52 Kč
4 00011,87941 Kč47 517,64 Kč
6 00011,47992 Kč68 879,52 Kč
10 00011,18144 Kč111 814,40 Kč
Manufacturers Standard Package
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč