PA4340.103NLT is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Würth Elektronik
In Stock: 6 753
Unit Price: 57,11000 Kč
Datasheet

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: 20,58000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 900
Unit Price: 22,89000 Kč
Datasheet

Direct


Bourns Inc.
In Stock: 734
Unit Price: 21,00000 Kč
Datasheet
10 µH Shielded Molded Inductor 2.75 A 128mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4340.103NLT

DigiKey Part Number
553-2987-2-ND - Tape & Reel (TR)
553-2987-1-ND - Cut Tape (CT)
553-2987-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4340.103NLT
Description
FIXED IND 10UH 2.75A 128 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 2.75 A 128mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4340.103NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.5A
Shielding
Shielded
DC Resistance (DCR)
128mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.213" W (6.00mm x 5.40mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
1013,14500 Kč131,45 Kč
2512,16200 Kč304,05 Kč
5011,46500 Kč573,25 Kč
10010,81190 Kč1 081,19 Kč
25010,00176 Kč2 500,44 Kč
5009,42978 Kč4 714,89 Kč
1 0008,89160 Kč8 891,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,38461 Kč16 769,22 Kč
4 0007,90722 Kč31 628,88 Kč
6 0007,64093 Kč45 845,58 Kč
10 0007,31852 Kč73 185,20 Kč
14 0007,11393 Kč99 595,02 Kč
20 0006,90342 Kč138 068,40 Kč
Manufacturers Standard Package
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč