
T59EE226M050C0100 | |
|---|---|
DigiKey Part Number | 718-2255-2-ND - Tape & Reel (TR) 718-2255-1-ND - Cut Tape (CT) 718-2255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T59EE226M050C0100 |
Description | CAP TANT POLY 22UF 50V 2917 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T59EE226M050C0100 Models |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Manufacturer Vishay Polytech | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 22 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 50 V | Manufacturer Size Code EE |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,41000 Kč | 227,41 Kč |
| 10 | 173,06600 Kč | 1 730,66 Kč |
| 50 | 151,40400 Kč | 7 570,20 Kč |
| 100 | 144,69510 Kč | 14 469,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 134,62395 Kč | 53 849,58 Kč |
| 1 200 | 128,99964 Kč | 154 799,57 Kč |
| Unit Price without VAT: | 227,41000 Kč |
|---|---|
| Unit Price with VAT: | 275,16610 Kč |


