
ULN2003ANSR | |
|---|---|
DigiKey Part Number | 296-27172-2-ND - Tape & Reel (TR) 296-27172-1-ND - Cut Tape (CT) 296-27172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULN2003ANSR |
Description | IC PWR RELAY 7NPN 1:1 16SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array Surface Mount 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | ULN2003ANSR Models |
Category | Operating Temperature -40°C ~ 70°C (TA) |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Series | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 16-SO |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 11,84300 Kč | 118,43 Kč |
| 25 | 10,65000 Kč | 266,25 Kč |
| 100 | 9,33360 Kč | 933,36 Kč |
| 250 | 8,70744 Kč | 2 176,86 Kč |
| 500 | 8,32906 Kč | 4 164,53 Kč |
| 1 000 | 8,01767 Kč | 8 017,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,76139 Kč | 15 522,78 Kč |
| 4 000 | 7,55041 Kč | 30 201,64 Kč |
| 6 000 | 7,44477 Kč | 44 668,62 Kč |
| 10 000 | 7,32776 Kč | 73 277,60 Kč |
| 14 000 | 7,25931 Kč | 101 630,34 Kč |
| 20 000 | 7,19353 Kč | 143 870,60 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |











