




TEA 1-0505 | |
|---|---|
DigiKey Part Number | 1951-TEA1-0505-ND |
Manufacturer | |
Manufacturer Product Number | TEA 1-0505 |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEA 1-0505 Models |
Category | Current - Output (Max) 200mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 95°C (With Derating) |
Type Isolated Module | Efficiency 78% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 4-SIP Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFM-0505S | Recom Power | 10 525 | 945-3159-ND | 40,88000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,66000 Kč | 35,66 Kč |
| 5 | 34,37000 Kč | 171,85 Kč |
| 10 | 33,82800 Kč | 338,28 Kč |
| 30 | 32,97267 Kč | 989,18 Kč |
| 50 | 32,57620 Kč | 1 628,81 Kč |
| 100 | 32,04860 Kč | 3 204,86 Kč |
| 250 | 31,36252 Kč | 7 840,63 Kč |
| 500 | 30,85238 Kč | 15 426,19 Kč |
| Unit Price without VAT: | 35,66000 Kč |
|---|---|
| Unit Price with VAT: | 43,14860 Kč |










